
Martindale Electric FD650 technical specifications.
| Battery Type | 9V |
| Package/Case | 300 |
| Max Frequency | 70Hz |
| Min Frequency | 30Hz |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Mount | Cable |
| Working Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Martindale Electric FD650 to view detailed technical specifications.
No datasheet is available for this part.
