Martindale Electric HPAT500 technical specifications.
| Height | 54mm |
| Length | 210mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 230V |
| Weight | 700g |
| Width | 90mm |
| RoHS | Compliant |
Download the complete datasheet for Martindale Electric HPAT500 to view detailed technical specifications.
No datasheet is available for this part.