Martindale Electric IN-2101 technical specifications.
| Display Type | LCD |
| Height | 54mm |
| Length | 90mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Width | 210mm |
| RoHS | Compliant |
Download the complete datasheet for Martindale Electric IN-2101 to view detailed technical specifications.
No datasheet is available for this part.