Martindale Electric LP2000 technical specifications.
| Display Type | LCD |
| Height | 54mm |
| Length | 190mm |
| Weight | 400g |
| Width | 90mm |
| RoHS | Compliant |
Download the complete datasheet for Martindale Electric LP2000 to view detailed technical specifications.
No datasheet is available for this part.