Martindale Electric LTDV technical specifications.
| Height | 51mm |
| Length | 141mm |
| Max Operating Temperature | 35°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 240V |
| Min Supply Voltage | 110V |
| Width | 82mm |
| RoHS | Compliant |
Download the complete datasheet for Martindale Electric LTDV to view detailed technical specifications.
No datasheet is available for this part.