Optocoupler, DC Input, Transistor Output, 1 Channel, 5KV Isolation, DIP
Checking distributor stock and pricing after the page loads.
| Max Frequency | 60Hz |
| Min Frequency | 40Hz |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Weight | 180g |
| RoHS | Compliant |