Martindale Electric PC15250 technical specifications.
| Height | 80mm |
| Length | 230mm |
| Max Frequency | 60Hz |
| Min Frequency | 40Hz |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Weight | 354g |
| Width | 140mm |
| RoHS | Compliant |
Download the complete datasheet for Martindale Electric PC15250 to view detailed technical specifications.
No datasheet is available for this part.