Martindale Electric PD690 technical specifications.
| Height | 50mm |
| Length | 143mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Output Voltage | 700V |
| Weight | 400g |
| Width | 84mm |
| RoHS | Compliant |
Download the complete datasheet for Martindale Electric PD690 to view detailed technical specifications.
No datasheet is available for this part.