Martindale Electric TEK100 technical specifications.
| Battery Type | 9V |
| Height | 202mm |
| Length | 32mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Weight | 140g |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Martindale Electric TEK100 to view detailed technical specifications.
No datasheet is available for this part.