Martindale Electric TEK300 technical specifications.
| Height | 44mm |
| Length | 180mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Weight | 380g |
| Width | 100mm |
| RoHS | Compliant |
Download the complete datasheet for Martindale Electric TEK300 to view detailed technical specifications.
No datasheet is available for this part.