
Martindale Electric TEK402 technical specifications.
| Battery Type | 9V |
| Height | 30mm |
| Length | 50mm |
| Weight | 260g |
| Width | 64mm |
| RoHS | Compliant |
Download the complete datasheet for Martindale Electric TEK402 to view detailed technical specifications.
No datasheet is available for this part.
