
Martindale Electric TEK600 technical specifications.
| Package/Case | Metal |
| Height | 30mm |
| Length | 150mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -5°C |
| Weight | 190g |
| Width | 64mm |
| RoHS | Compliant |
Download the complete datasheet for Martindale Electric TEK600 to view detailed technical specifications.
No datasheet is available for this part.