Martindale Electric TEK903 technical specifications.
| Accuracy | 1% |
| Height | 80mm |
| Tolerance | 1% |
| Weight | 404g |
| Width | 306mm |
| RoHS | Not Compliant |
Download the complete datasheet for Martindale Electric TEK903 to view detailed technical specifications.
No datasheet is available for this part.