
Martindale Electric TEK905 technical specifications.
| Height | 80mm |
| Length | 306mm |
| Weight | 425g |
| Width | 70mm |
| RoHS | Compliant |
Download the complete datasheet for Martindale Electric TEK905 to view detailed technical specifications.
No datasheet is available for this part.
