Martindale Electric VI13800 technical specifications.
| Height | 27mm |
| Length | 205mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Ratings | IP54 |
| Weight | 130g |
| Width | 67mm |
| RoHS | Not Compliant |
Download the complete datasheet for Martindale Electric VI13800 to view detailed technical specifications.
No datasheet is available for this part.