This 4-element ceramic capacitor array from Maruwa features a capacitance of 0.0022uF and a working voltage of 50VDC with a tolerance of 20%. The array is constructed from ceramic material with a dielectric of R and has a size of 3.2 X 1.6 X 0.7. It is available in a 1206 package type and is designed for surface mount applications. The operating temperature range is from -55 to 125 degrees Celsius.
Maruwa CNA30R222M-BM technical specifications.
| Capacitance | 0.0022uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Dielectric | R |
| Material | Ceramic |
| Type | Array |
| Size | 3.2 X 1.6 X 0.7mm |
| Package/Case | 1206 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| Number of Capacitors | 4 |
| Terminal Pitch | 0.8mm |
| Number of Terminals | 10 |
Download the complete datasheet for Maruwa CNA30R222M-BM to view detailed technical specifications.
No datasheet is available for this part.