Maruwa CNA30R223M-BM technical specifications.
| Capacitance | 0.022uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| Dielectric | R |
| Material | Ceramic |
| Type | Array |
| Size | 3.2 X 1.6 X 0.7mm |
| Package/Case | 1206 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| Number of Capacitors | 4 |
| Terminal Pitch | 0.8mm |
| Number of Terminals | 10 |
Download the complete datasheet for Maruwa CNA30R223M-BM to view detailed technical specifications.
No datasheet is available for this part.