Maruwa FTA302EB470S-S technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Capacitance | 47 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Maruwa FTA302EB470S-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.