Ferrite Chip, 1 Function(s), 0.2A, ROHS COMPLIANT PACKAGE-2
Maruwa N2012Z301T02 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Number of Functions | 1 |
| Height | 0.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Maruwa N2012Z301T02 to view detailed technical specifications.
No datasheet is available for this part.