Marvell 88AP270MA2-BGO2C520 technical specifications.
| Package/Case | TFBGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Marvell 88AP270MA2-BGO2C520 to view detailed technical specifications.
No datasheet is available for this part.