Marvell 88AP303-A1-BGF2C624-TN22 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 409 |
| Min Operating Temperature | -25 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B409 |
| Width | 19 |
| Length | 19 |
| Pin Count | 409 |
| Temperature Grade | OTHER |
| Clock Frequency-Max | 13.002 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Speed | 624 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Marvell 88AP303-A1-BGF2C624-TN22 to view detailed technical specifications.
No datasheet is available for this part.