Marvell 88E1111-B1-BAB1I000 technical specifications.
| Number of Terminals | 117 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B117 |
| Width | 10 |
| Length | 14 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 1 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Marvell 88E1111-B1-BAB1I000 to view detailed technical specifications.
No datasheet is available for this part.