Ethernet Transceiver, CMOS, PQFP100, 16 X 16 MM, TQFP-100
Marvell 88E1121RA0-TFE1C000 technical specifications.
| Number of Terminals | 100 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Pin Count | 100 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 1.2 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Marvell 88E1121RA0-TFE1C000 to view detailed technical specifications.
No datasheet is available for this part.