Quad-position, 56-terminal Ethernet transceiver, S-XQCC-N56 JEDEC package. Features a single function and operates with a nominal supply voltage of 3.3V.
Marvell 88E1512-A0-NNP2C000 technical specifications.
| Number of Terminals | 56 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N56 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 3.3 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Marvell 88E1512-A0-NNP2C000 to view detailed technical specifications.
No datasheet is available for this part.