Marvell 88E3082-B1-BAR-I000 technical specifications.
| Number of Terminals | 224 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B224 |
| Number of Functions | 1 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Marvell 88E3082-B1-BAR-I000 to view detailed technical specifications.
No datasheet is available for this part.