Marvell 88E3083-C1-LKJ1C000 technical specifications.
| Number of Terminals | 128 |
| Terminal Position | QUAD |
| Number of Functions | 1 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Marvell 88E3083-C1-LKJ1C000 to view detailed technical specifications.
No datasheet is available for this part.