32-bit RISC microcontroller featuring a 50 MHz clock frequency and 200 MHz speed. This CMOS integrated circuit offers 45 I/O lines, 1048576 words of FLASH ROM, PWM channels, ADC, DAC, and DMA capabilities. Operating within a 1.8V to 3.6V supply voltage range, it is housed in an 8mm x 8mm S-XQCC-N68 package with 68 terminals. Suitable for operation between 0°C and 85°C.
Marvell 88MC200-A1-NAP2C000-P123 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 68 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N68 |
| Width | 8 |
| Length | 8 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 45 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 200 |
| ROM Programmability | FLASH |
| ROM (words) | 1048576 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Marvell 88MC200-A1-NAP2C000-P123 to view detailed technical specifications.
No datasheet is available for this part.