32-bit RISC microcontroller featuring a 50 MHz clock frequency and 200 MHz speed. This industrial-grade integrated circuit operates within a -40°C to 85°C temperature range and requires a 1.8V to 3.6V supply voltage. It offers 45 I/O lines, 1048576 words of FLASH ROM, and includes PWM channels, ADC, DMA, and DAC capabilities. The component is housed in an 8mm x 8mm S-XQCC-N68 package with 68 terminals.
Marvell 88MC200-A1-NAP2I000-P123 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 68 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N68 |
| Width | 8 |
| Length | 8 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 45 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 200 |
| ROM Programmability | FLASH |
| ROM (words) | 1048576 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Marvell 88MC200-A1-NAP2I000-P123 to view detailed technical specifications.
No datasheet is available for this part.