Marvell 88PG817EB1-NAM-1C000 technical specifications.
| LDO Output Voltage | 2.5V |
| Ambient Temperature Range | -40 °C to 85 °C |
| Ambient Temperature Range | -40 °C to 85 °C |
| Package | 3 X 3 QFN-16 |
| RoHS | Compliant |
| Coc-reach | Compliant |
Download the complete datasheet for Marvell 88PG817EB1-NAM-1C000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.