Marvell 88PG839-A1-NAE2C000 technical specifications.
| Package/Case | DFN |
| Efficiency | 95% |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Voltage | 3.63V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Marvell 88PG839-A1-NAE2C000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.