The 88PH845-B1-NFB1C000 is a 5.5V output DC-DC converter with a maximum output current of 4.5A. It operates from an input voltage range of 4.5V to 15.7V and achieves an efficiency of 95%. The converter is packaged in a QFN package and is designed for surface mount applications. It is compliant with RoHS regulations.
Marvell 88PH845-B1-NFB1C000 technical specifications.
| Package/Case | QFN |
| Efficiency | 95% |
| Max Input Voltage | 15.7V |
| Min Input Voltage | 4.5V |
| Max Output Current | 4.5A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 15.7V |
| Output Voltage | 5.5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Marvell 88PH845-B1-NFB1C000 to view detailed technical specifications.
No datasheet is available for this part.