The 88SE1485A1-BSS2C000-A189 is a commercial temperature bus controller IC from Marvell, featuring a 16-bit external data bus and a 24-bit address bus. It operates within a temperature range of 0 to 70 degrees Celsius. The device has 625 terminals and is mounted on the bottom. The IC is packaged in a 25mm x 25mm S-PBGA-B625 package type.
Marvell 88SE1485A1-BSS2C000-A189 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 625 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B625 |
| Width | 21 |
| Length | 21 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 0.95 |
| Supply Voltage-Min | 0.9 |
| Supply Voltage-Max | 1 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, PCI |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Marvell 88SE1485A1-BSS2C000-A189 to view detailed technical specifications.
No datasheet is available for this part.