Marvell 88X2011 technical specifications.
| Number of Terminals | 256 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Number of Functions | 1 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Marvell 88X2011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.