Marvell GDPXA255A0C200 technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| RoHS | Compliant |
Download the complete datasheet for Marvell GDPXA255A0C200 to view detailed technical specifications.
No datasheet is available for this part.