Marvell GT-48002A technical specifications.
| Number of Terminals | 208 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Supply Current-Max | 220 |
| Supply Voltage-Nom | 5 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Marvell GT-48002A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.