Marvell GT-64012A technical specifications.
| Number of Terminals | 44 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Supply Current-Max | 100 |
| Supply Voltage-Nom | 5 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Marvell GT-64012A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.