Marvell ISP4022 technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | BGA |
| Package Description | Plastic Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 596 |
| PCB | 596 |
| Package Length (mm) | 35 |
| Package Width (mm) | 35 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Category | Dual Port TOE Controller |
| Maximum Data Rate | 1Gbps |
| Power Supply Type | Analog |
| Max Operating Temperature | 86°C |
| Typical Operating Supply Voltage | 1.8|2.5|3.3V |
| Cage Code | 54BL8 |
| EU RoHS | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Marvell ISP4022 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.