Marvell ISR6200 technical specifications.
| Package Length (mm) | 631 |
| Package Width (mm) | 431 |
| Package Height (mm) | 43.7 |
| Category | Enterprise Class Connectivity |
| Maximum Data Rate | 8Gbps |
| Power Supply Type | Analog |
| Min Operating Temperature | 5°C |
| Max Operating Temperature | 40°C |
| Cage Code | 54BL8 |
| EU RoHS | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Marvell ISR6200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.