Marvell ISR6250 technical specifications.
| Category | Enterprise Class Connectivity |
| Maximum Data Rate | 8Gbps |
| Power Supply Type | Analog |
| Min Operating Temperature | 5°C |
| Max Operating Temperature | 40°C |
| Cage Code | 54BL8 |
| EU RoHS | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Marvell ISR6250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.