Marvell MV78460-B0-BJR2C133 technical specifications.
| Number of Terminals | 732 |
| Supply Current-Max | 2200 |
| Supply Voltage-Nom | 0.9 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| Bit Size | 32 |
| Speed | 1600 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Marvell MV78460-B0-BJR2C133 to view detailed technical specifications.
No datasheet is available for this part.