Marvell NHPXA270C5C312 technical specifications.
| Number of Terminals | 360 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B360 |
| Pin Count | 360 |
| Supply Voltage-Nom | 1.25 |
| Supply Voltage-Min | 1.1875 |
| Supply Voltage-Max | 1.375 |
| Clock Frequency-Max | 3.6864 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 32 |
| Address Bus Width | 26 |
| Bit Size | 32 |
| Speed | 312 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Marvell NHPXA270C5C312 to view detailed technical specifications.
No datasheet is available for this part.