Marvell NHPXA270C5C416 technical specifications.
| Package/Case | BGA |
| Max Frequency | 416MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Marvell NHPXA270C5C416 to view detailed technical specifications.
No datasheet is available for this part.