Marvell QHT7140 technical specifications.
| Pin Count | 841 |
| PCB | 841 |
| Package Length (mm) | 37.5 |
| Package Width (mm) | 37.5 |
| Cage Code | 54BL8 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Marvell QHT7140 to view detailed technical specifications.
No datasheet is available for this part.