The RTPXA270C0C520 is a microprocessor with 356 terminals, a supply voltage range of 1.3775V to 1.705V, and a maximum clock frequency of 13.002MHz. It features a 32-bit external data bus and a 26-bit address bus. The device is packaged in a 13x13mm S-PBGA-B356 package.
Marvell RTPXA270C0C520 technical specifications.
| Number of Terminals | 356 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B356 |
| Width | 13 |
| Length | 13 |
| Pin Count | 356 |
| Supply Voltage-Nom | 1.45 |
| Supply Voltage-Min | 1.3775 |
| Supply Voltage-Max | 1.705 |
| Clock Frequency-Max | 13.002 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 32 |
| Address Bus Width | 26 |
| Speed | 520 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Marvell RTPXA270C0C520 to view detailed technical specifications.
No datasheet is available for this part.