Marvell RTPXA270C5C416 technical specifications.
| Number of Terminals | 356 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B356 |
| Pin Count | 356 |
| Supply Voltage-Nom | 1.35 |
| Supply Voltage-Min | 1.2825 |
| Supply Voltage-Max | 1.485 |
| Clock Frequency-Max | 3.6864 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 32 |
| Address Bus Width | 26 |
| Bit Size | 32 |
| Speed | 416 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Marvell RTPXA270C5C416 to view detailed technical specifications.
No datasheet is available for this part.