Masach Tech MS513-10 technical specifications.
| Shield Type | Seamless Protective EMI/RFI Cage |
| Number of Pieces | 2 |
| Material | Tin Steel |
| Mounting | Surface Mount |
| Product Depth | 26.5mm |
| Height | 9.5mm |
| Product Length | 51.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Masach Tech MS513-10 to view detailed technical specifications.
No datasheet is available for this part.