Mascot AS 2021 technical specifications.
| Style | Medical Desktop Adapter |
| Type | Switching |
| Number of Outputs | 4 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 9|13.2|16|24V |
| Maximum Output Current | 4.5|4.5|3.75|2.5A |
| Maximum Output Power | 60W |
| Input Voltage | 90 to 264V |
| Efficiency | 80% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 40°C |
| EU RoHS | Yes |
| HTS Code | 8504409520 |
| Schedule B | 8504409520 |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mascot AS 2021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.