Mascot AS 2026 technical specifications.
| Type | Switching |
| Number of Outputs | 1 |
| Output Voltage | 13.2|16|24|48V |
| Maximum Output Current | 7|6|3.5|2A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 95|95|95|96W |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mascot AS 2026 to view detailed technical specifications.
No datasheet is available for this part.