Mascot AS 2083 technical specifications.
| Style | Desktop Adapter |
| Number of Outputs | 1 |
| Output Voltage | 9|9|12|12|24V |
| Maximum Output Current | 0.8|1.3|0.8|1.2|0.5A |
| Maximum Output Power | 7|12|10|14.4|12W |
| Input Voltage | 230V |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 40°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mascot AS 2083 to view detailed technical specifications.
No datasheet is available for this part.