Mascot AS 2121 technical specifications.
| Style | Desktop Adapter |
| Number of Outputs | 5 |
| Output Voltage | 6|9|13.2|16|24V |
| Maximum Output Current | 1|1|0.75|0.6|0.4A |
| Maximum Output Power | 10W |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mascot AS 2121 to view detailed technical specifications.
No datasheet is available for this part.